Sealey IWMH1809R High Efficiency Carbon Fibre Infrared Wall Heater 1800W/230V

Sealey IWMH1809R High Efficiency Carbon Fibre Infrared Wall Heater 1800W/230V

Sealey
Standard range
Order Code:

89-6609

Brand: Sealey MPN: IWMH1809R EAN-13: 5051747441408
Qty Unit Price (Ex VAT)
1+ £76.90
Price per unit Ex VAT
100 in stock, despatched in 2 working days

A totally dry heat, no condensation, no gas, no fumes and no smell. Reaches maximum heat output within seconds of being turned on. Highly polished aluminium reflector for maximum heat efficiency. Adjusts horizontally through 25° while mounted. Controlled by push on/off switch or remote control. Ideal for industrial or domestic applications. Suitable for outdoor use, if weather protected (IP24 rated). Optional floor stand available Model No. IHS1. Available with LED lights, order Model No. IWMH1809LR.

Model NoIWMH1809R
Heater Dimensions (W x D x H):650 x 200 x 240mm
Nett Weight:2.69Kg
Power:1800W
Supply:230V - 13A

Type Infra-red heater
Fuel Electricity
Lifetime Warranty No
Output 1800W
Supply 230V

Order Code: 89-6606

MPN: IHS1

Sealey
Standard range
Price per unit Ex VAT
1+
£33.06
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C