Site: Industry
Currency: GBP    
Sealey LED360CM Rechargeable 360° Insp Lamp COB LED Colour Match CRI 96 3 Colour

Sealey LED360CM Rechargeable 360° Insp Lamp COB LED Colour Match CRI 96 3 Colour

Sealey
Standard range
Order Code:

94-2896

Brand: Sealey MPN: LED360CM EAN-13: 5054511613155
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.89
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Handheld rechargeable inspection lamp with a high Colour Rendering Index (CRI 96) suitable for accurate colour matching. The light produced by the COB LED is ideal for detecting swirls and differences in paint colour when touching up areas of bodywork. Single button features three colour options to choose from - 2700k, 4500k and 6500k producing 450 lumens. Fitted with a patented magnetic 360° swivel base and hanging hook for hands-free operation. Features a LED battery level indicator and light is powered by a high quality 3.7V 2.6Ah Li-ion battery. Supplied with micro USB lead.
  • Handheld rechargeable inspection lamp with a high Colour Rendering Index suitable for accurate colour matching.
  • The light produced by the COB LED is ideal for detecting swirls and differences in paint colour when touching up areas of bodywork.
  • Single button features three colour options to choose from - 2700k, 4500k and 6500k.
  • Fitted with a patented magnetic 360° swivel base and hanging hook for hands-free operation.
  • Features an LED battery level indicator and light is powered by a high quality 3.7V 2.6Ah Li-ion battery.
  • Supplied with micro USB lead.
  • CRI Rating: 96.
  • Lumen Output: 450lm.
  • Operating Time: 2hr.
  • Model No. LED360CM
Lifetime Warranty No

Order Code: 89-0182

MPN: 3000CXD

Sealey
Standard range
Price per unit Ex VAT
1+
£105.30
100 in Stock, despatched in 2 days

Order Code: 94-1910

MPN: AK7980

Sealey
Standard range
Price per unit Ex VAT
1+
£159.98
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C