Sealey LPH35 Space Warmer® Industrial Propane Heater 35,000Btu/hr

Sealey LPH35 Space Warmer® Industrial Propane Heater 35,000Btu/hr

Sealey
Standard range
Order Code:

89-9828

Brand: Sealey MPN: LPH35 EAN-13: 5051747928749
  • Quickly find another product in this range by Output:

    35000BTU/h 125000BTU/h
Qty Unit Price (Ex VAT)
1+ £165.28
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Industrial heater suitable for well ventilated applications. Reaches maximum heat output within seconds of being turned on. Highly portable, no power supply required, just connect to gas bottle (not included). Heavy-duty frame and steel mesh guard with durable paint finish. Fitted with a piezoelectric ignition system for trouble-free starting. Features safety thermocouple, flame failure valve and tip-over switch. Super quiet operation, includes no moving parts. Supplied with an approved propane gas regulator and hose. Tested and certified to CE/EN standards.

Model NoLPH35
Fuel Consumption:0.74kg/hr
Fuel:Propane
Nett Weight:8.8kg
Output:35,000Btu/hr(10.25kW)
Supply:n/a

Type Space heater
Fuel Butane
Lifetime Warranty No
Output 35000BTU/h
Supply Not required

Order Code: 89-0518

MPN: SSP141

Sealey
Standard range
Price per unit Ex VAT
1+
£8.50
100 in stock, despatched in 2 working days

Order Code: 89-5048

MPN: SFB11

Sealey
Standard range
Price per unit Ex VAT
1+
£28.00
100 in stock, despatched in 2 working days

Order Code: 94-5215

MPN: SS59V10

Worksafe
Standard range
Price per unit Ex VAT
1+
£15.80
1 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C