Sealey MIG/N325 MIG Torch 3m Euro Connection MB25

Sealey MIG/N325 MIG Torch 3m Euro Connection MB25

Sealey
Standard range
Order Code:

89-9527

Brand: Sealey MPN: MIG/N325 EAN-13: 5051747887275
Qty Unit Price (Ex VAT)
1+ £68.62
Price per unit Ex VAT
20 in stock, despatched in 2 working days

Professional torch with contoured grip. Hanging hook and heat-proof cable. Euro connection enables quick and simple plug connection to welder. No wiring means torch can be disconnected and stored safely.

Model NoMIG/N325
Connector:Euro
Length:3m
Nett Weight:2.29Kg
Torch Type:MB25

Type Torch
Length 3m
Lifetime Warranty No
Version MB25

Order Code: 89-0217

MPN: S01001

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£43.71
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C