Site: Industry
Currency: GBP    
Sealey PC300SD Vacuum Cleaner Industrial 30ltr 1400W/230V Stainless Bin

Sealey PC300SD Vacuum Cleaner Industrial 30ltr 1400W/230V Stainless Bin

Sealey
Standard range
Order Code:

89-3553

Brand: Sealey MPN: PC300SD EAN-13: 5024209684682
Qty Unit Price (Ex VAT)
1+ £131.41
Price per unit Ex VAT
50 in Stock, despatched in 2 days

High powered, lightweight industrial unit with blower facility. Constructed from stainless steel, the drum unit is mounted on two castor and two fixed wheels. Tool storage points on head and base. Supplied with 4.5m cable with 3-pin plug, deluxe tool kit, including stainless steel telescopic rigid extension tube, cartridge filter and wet-use foam filter.

Model NoPC300SD
Airflow:120m³/h
Drum Size:30L
Filter Type:Cartridge
Maximum Vacuum Pressure:160mbar
Motor Power:1400W
Nett Weight:7.4kg
Optional Accessories:PC300PB5 - Optional Dust Bags (Pack of 5)
Replacement Parts:PC200CFL - Cartridge Filter, PC200FF10 - Foam Filters (Pack of 10)
Supply:230V
Vacuum Accessories Diameter:Ø35mm

Type Wet and dry
Capacity 30L
Lifetime Warranty No
Power 1400W

Order Code: 89-3531

MPN: PC200FF10

Sealey
Standard range
Price per unit Ex VAT
1+
£14.06
100 in Stock, despatched in 2 days

Order Code: 89-3532

MPN: PC200PB5

Sealey
Standard range
Price per unit Ex VAT
1+
£28.00
£13.05
100 in Stock, despatched in 2 days

Order Code: 89-4248

MPN: PC300PB5

Sealey
Standard range
Price per unit Ex VAT
1+
£25.86
100 in Stock, despatched in 2 days

Order Code: 89-6365

MPN: PC200CFL

Sealey
Standard range
Price per unit Ex VAT
1+
£15.08
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C