Site: Industry
Currency: GBP    
Sealey PI500 500W Power Inverter 12V DC - 230V 50hz

Sealey PI500 500W Power Inverter 12V DC - 230V 50hz

Sealey
Standard range
Order Code:

89-4888

Brand: Sealey MPN: PI500 EAN-13: 5024209851053
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.72
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Supplies continuous smooth 230V power from 12V DC power supply found in cars, caravans, boats and commercials. Suitable for powering small TVs, laptops, power tools and various other electrical equipment rated under 500W (maximum under load). Features USB port (5V/2.1A) for use on various domestic electronic equipment such as digital cameras and mobile phones. Aluminium case provides durability and maximum heat dissipation. Safety features include automatic overload shut-down, short circuit protection, low voltage alarm, low voltage shutdown and overheat shutdown. Supplied with battery clips.

Model NoPI500
Continuous Output:500W
Dimension (W x D x H):230 x 95 x 58mm
Input Voltage:12V DC
Maximum Output:1000W
Nett Weight:1.26Kg
Output Frequency:50Hz
Output Voltage:230V AC
Supply Connection:Vehicle Accessory Socket Plug & Battery Clips
USB Output:5V 2.1A

Dimensions 230 x 105 x 60mm
Input Voltage (DC) 12V DC
Lifetime Warranty No
Number of Outputs 1
Output Current Max. N/A
Output Current Min. N/A
Output Voltage Max (AC) 230V AC
Output Voltage Min (AC) N/A
Power Rating 500W

Order Code: 89-9819

MPN: EL34USBB

Sealey
Standard range
Price per unit Ex VAT
1+
£23.99
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C