Easter opening times here
Sealey PTK991 Pipe Threading Kit 1/2 - 1-1/4bspt

Sealey PTK991 Pipe Threading Kit 1/2" - 1-1/4"bspt

Sealey
Standard range
Order Code:

89-2155

Brand: Sealey MPN: PTK991 EAN-13: 5024209040150
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.10
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Ratchet type pipe threading kit with cassette style die heads. Lightweight design with four tool-steel cutting bits. Snap-in die cassettes allow fast interchange between pipe sizes. Suitable for iron and stainless steel pipe. Twin ratchet pawl head assembly with free run facility. Supplied in storage case.

Model NoPTK991
Contents:Ratchet Die Stock, Dies; 1/2", 3/4", 1", 1-1/4", Two-piece Handle
Length:580mm
Nett Weight:4.89Kg

Type Pipe threading kit
Lifetime Warranty No
Size 580mm

Order Code: 89-1026

MPN: AK5056

Sealey
Standard range
Price per unit Ex VAT
1+
£51.40
50 in stock, despatched in 2 working days

Order Code: 89-2158

MPN: PV63B

Sealey
Standard range
Price per unit Ex VAT
1+
£62.98
50 in stock, despatched in 2 working days

Order Code: 94-2176

MPN: PC41

Sealey
Standard range
Price per unit Ex VAT
1+
£31.00
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C