Suitable for MacPherson strut coil springs. Features a yoke extension bracket that also allows use on conical springs. Supplied with three pairs of different sized interchangeable yokes, for a wide range of vehicle applications. Plastic yoke protectors that protect the spring coating from damage, which can invalidate the vehicle manufacturer's guarantee. Safety yokes carefully shaped to stop the spring bowing while under compression.
Model No | RE229 |
Nett Weight: | 15.32Kg |
Capacity: | 2500kg |
Yoke Specification: | Size/Suitability: |
Gold Yokes: | Ø80-105mm |
Black Yokes: | Ø105-140mm |
Silver Yokes: | Ø145-190mm |
Maximum Jaw Opening: | 265mm |
Drive: | 21mm Hex |
Type | Coil spring compressor |
For Use With | 80 to 190mm |
Lifetime Warranty | No |
---|
Order Code: 89-0355
MPN: VS4005
1 in Stock, despatched in 2 days
Order Code: 89-6588
MPN: VS715
50 in Stock, despatched in 2 days
Order Code: 89-8794
MPN: RJC01
100 in Stock, despatched in 2 days
Order Code: 89-8795
MPN: RJC02
100 in Stock, despatched in 2 days
Order Code: 89-0950
MPN: AK381
Available to back orderBack order, lead time 7 days
Order Code: 89-6985
MPN: VS3815
Available to back orderBack order, lead time 7 days
To use this facility please Sign In.
Sign In