Multipurpose ball joint dust covers easily replace split or damaged dust covers on otherwise serviceable ball joints, avoiding MOT test failure. Pack contains three ball joint dust covers supplied with retaining O-rings and fitting tool. Covers a wide range of commercial vehicle applications.
Model No | RJC02 |
Hole Sizes: | Ø18mm/40.5mm |
Nett Weight: | 0.10Kg |
Type | Dust covers |
For Use With | Commercial vehicles |
Lifetime Warranty | No |
---|
Order Code: 89-4209
MPN: AS3
100 in stock, despatched in 2 working days
Order Code: 89-7472
MPN: VS4001
20 in stock, despatched in 2 working days
Order Code: 89-7957
MPN: VS4002
50 in stock, despatched in 2 working days
Order Code: 89-8640
MPN: VS4003
50 in stock, despatched in 2 working days
Order Code: 89-8794
MPN: RJC01
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In