Foot operated hydraulic unit. Quicker and easier than using ratchet driven spring compressor. Plastic coated yokes reduce the risk of spring slippage or damage and are suitable for springs from Ø80mm to Ø175mm.
Model No | RE231 |
Nett Weight: | 33.5kg |
Maximum Load: | 1500kg |
Upper Yoke Positions: | 7 |
Lower Yoke Travel: | 340mm |
Spring Diameter: | Ø80-175mm |
Actuation: | Foot Pedal |
Type | Coil spring compressor |
For Use With | 102 to 160mm |
Lifetime Warranty | No |
---|
Order Code: 89-0355
MPN: VS4005
1 in Stock, despatched in 2 days
Order Code: 89-6588
MPN: VS715
50 in Stock, despatched in 2 days
Order Code: 89-8794
MPN: RJC01
100 in Stock, despatched in 2 days
Order Code: 89-8795
MPN: RJC02
100 in Stock, despatched in 2 days
Order Code: 89-8938
MPN: RE23RS
100 in Stock, despatched in 2 days
Order Code: 89-0950
MPN: AK381
Available to back orderBack order, lead time 7 days
Order Code: 89-6985
MPN: VS3815
Available to back orderBack order, lead time 7 days
To use this facility please Sign In.
Sign In