Easter opening times here
Sealey RT001 Plastic Rivet Insertion Tool

Sealey RT001 Plastic Rivet Insertion Tool

Sealey
Standard range
Order Code:

89-5153

Brand: Sealey MPN: RT001 EAN-13: 5024209910798
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.10
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Suitable for applying plastic rivets found mainly in automotive applications. Designed for one-handed operation and one-stroke setting. Allows access in hard to reach areas not accessible by conventional lever type tools. Universal nose piece suitable for all sizes of plastic rivets. Supplied with four packs of plastic rivets.

Model NoRT001
Includes:Ø5 x 15.8, Ø5 x 17.2, Ø6.3 x 25.2, Ø6.6 x 17.2mm (10 of each)
Length:165mm
Nett Weight:0.18Kg
Rivet Types:Plastic

Type Plastic rivet insertion tool
Lifetime Warranty No
Staples N/A

Order Code: 89-0486

MPN: SA39

Sealey
Standard range
Price per unit Ex VAT
1+
£48.89
1 in stock, despatched in 2 working days

Order Code: 89-5172

MPN: PR001

Sealey
Standard range
Price per unit Ex VAT
1+
£8.60
50 in stock, despatched in 2 working days

Order Code: 89-5173

MPN: PR002

Sealey
Standard range
Price per unit Ex VAT
1+
£12.00
50 in stock, despatched in 2 working days

Order Code: 89-5174

MPN: PR003

Sealey
Standard range
Price per unit Ex VAT
1+
£12.00
50 in stock, despatched in 2 working days

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

Order Code: 89-8469

MPN: MG798XL

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

Order Code: 89-8946

MPN: LED360

Sealey
Standard range
Price per unit Ex VAT
1+
£45.29
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C