Heavy-duty extruded aluminium body and zinc head. Linear pressure scale, read in psi and bar. Fitted with 0.5m rubber hose with steel protection sleeve and twin push-on air connector.
Model No | SA39 |
Inlet Size: | 1/4"BSP |
Maximum Air Supply: | 13.8bar(200psi) |
Minimum Air Supply: | 6.9bar(100psi) |
Nett Weight: | 1.14Kg |
Range: | 0-9.6bar(0-140psi) |
Type | Tyre inflator |
Lifetime Warranty | No |
Range | 0 to 9.5bar |
---|
Order Code: 89-0548
MPN: TST/VCT
100 in Stock, despatched in 2 days
Order Code: 89-0549
MPN: TST10
100 in Stock, despatched in 2 days
Order Code: 89-2437
MPN: SA37/C/C
50 in Stock, despatched in 2 days
Order Code: 89-2438
MPN: SA37/C/CLIP
100 in Stock, despatched in 2 days
Order Code: 89-2439
MPN: SA37/C/O
100 in Stock, despatched in 2 days
Order Code: 89-2942
MPN: STW102
100 in Stock, despatched in 2 days
Order Code: 89-3000
MPN: SX200
100 in Stock, despatched in 2 days
Order Code: 89-3157
MPN: TST/VT
100 in Stock, despatched in 2 days
Order Code: 89-8578
MPN: TSTVRK
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In