Sealey SX200 Locking Wheel Nut Removal Set 2pc 21 and 25mm 1/2sq Drive

Sealey SX200 Locking Wheel Nut Removal Set 2pc 21 and 25mm 1/2"sq Drive

Sealey
Standard range
Order Code:

89-3000

Brand: Sealey MPN: SX200 EAN-13: 5024209609418
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.15
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Chrome Molybdenum steel socket with 1/2"Sq drive. Used with air impact wrench running in reverse, deep reverse helix grips locking wheel nut. Ideal for busy fast fit operation. Removal action will distort wheel nut and replacement is recommended. For distribution to bona fide vehicle dealers and repair centres only.

Model NoSX200
Contents:1/2"Sq Drive; 19, 21, 22mm (Across Flats)
Nett Weight:0.26Kg

Type Wheel nut remover
Diameter 21 and 25mm
Lifetime Warranty Yes

Order Code: 89-2993

MPN: SX030

Sealey
Standard range
Price per unit Ex VAT
1+
£40.76
100 in Stock, despatched in 2 days

Order Code: 89-4404

MPN: VS856

Sealey
Standard range
Price per unit Ex VAT
1+
£46.73
50 in Stock, despatched in 2 days

Order Code: 89-6588

MPN: VS715

Sealey
Standard range
Price per unit Ex VAT
1+
£31.00
50 in Stock, despatched in 2 days

Order Code: 89-9218

MPN: VS860

Sealey
Standard range
Price per unit Ex VAT
1+
£47.45
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C