Easter opening times here
Sealey S701G Gravity Feed Spray Gun 1.4mm Set-Up Gold Series

Sealey S701G Gravity Feed Spray Gun 1.4mm Set-Up Gold Series

Sealey
Standard range
Order Code:

89-0466

Brand: Sealey MPN: S701G EAN-13: 5054511580921
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.07
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Suitable for applying finishing coats. 2-Stage trigger control and 600ml plastic gravity feed pot. Adjustable spray width and fluid flow. Maintenance tools supplied. Suitable for use with water based paints. Alternative set-ups available separately.


  • Suitable for applying finishing coats.
  • Adjustable spray width, fluid flow and air volume.
  • Standard Set-Up: 1.4mm.
  • 1.7 and 2mm Set-ups available separately.
  • Air Pressure: 43-53psi.
  • Air Consumption: 16cfm.
  • Model No. S701G
Air Pressure 30 to 50psi
Capacity 500ml
Lifetime Warranty No

Order Code: 89-0464

MPN: S701

Sealey
Standard range
Price per unit Ex VAT
1+
£43.64
100 in stock, despatched in 2 working days

Order Code: 89-1840

MPN: ILF/GF10

Sealey
Standard range
Price per unit Ex VAT
1+
£14.00
50 in stock, despatched in 2 working days

Order Code: 89-1841

MPN: ILF/PF10

Sealey
Standard range
Price per unit Ex VAT
1+
£14.00
100 in stock, despatched in 2 working days

Order Code: 89-1843

MPN: ILF/SE

Sealey
Standard range
Price per unit Ex VAT
1+
£8.37
100 in stock, despatched in 2 working days

Order Code: 94-5009

MPN: SS11P1

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.90
50 in stock, despatched in 2 working days

Order Code: 94-5204

MPN: SS57P1

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.92
£2.27
1 in stock, despatched in 2 working days

Order Code: 94-5236

MPN: SS6P1

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.90
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C