Robust metal case for heavy-duty applications. TPU (Thermoplastic Polyurethane) Hose can be extended and retracted by simple pull and release mechanism. Supplied with swivel mounting bracket for fixing to wall or ceiling.
Model No | SA90 |
Hose Size (ID/OD): | Ø8/12mm |
Hose Type: | TPU |
Inlet Size: | Ø8mm |
Length: | 12m |
Maximum Pressure: | 280psi |
Nett Weight: | 5.64Kg |
Outlet Size: | 1/4"BSP |
Type | Retractable air hose reel |
Diameter | 8mm |
Length | 12m |
Lifetime Warranty | No |
---|
Order Code: 84-9461
MPN: SA6002S
100 in stock, despatched in 2 working days
Order Code: 89-0470
MPN: SA2
100 in stock, despatched in 2 working days
Order Code: 89-4353
MPN: SA6002
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In