Quickly find another product in this range by Dispensing Method:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.45 |
A low strength thread lock for all types of metal threaded fasteners. Prevents fasteners loosening due to vibration and seals against leakage, whilst still allowing easy disassembly of treated parts. Fills gaps up to 0.5mm.
Model No | SCS222S |
Fixture Time: | 15min @ 20°C |
Full Cure Time: | 12hr @ 20°C |
Nett Weight: | 0.08Kg |
Pack Qty: | 1 |
Size: | 50ml Bottle (Grey Thread Lock) |
Type | Threadlocker |
---|---|
Colour | N/A |
Dispensing Method | Bottle |
Lifetime Warranty | No |
Volume | 50ml |
To use this facility please Sign In.
Sign In