Site: Industry
Currency: GBP    
Sealey SM1303B24 Blade 1400 x 6.5 x 0.35mm 24tpi

Sealey SM1303B24 Blade 1400 x 6.5 x 0.35mm 24tpi

Sealey
Standard range
Order Code:

89-4978

Brand: Sealey MPN: SM1303B24 EAN-13: 5024209871013
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Flexible bandsaw blade with hardened steel teeth. Suitable for cutting wood, plastics and thin metal sheet.

Model NoSM1303B24
Application(s):SM1303
Blade Size(s):1400 x 6.5 x 0.35mm
Nett Weight:0.02Kg
Tooth Pitch:24tpi

Type Metal, plastic, wood
Length 1.4m
Lifetime Warranty No
Teeth Per Inch 24
Width 1/4in

Order Code: 89-0512

MPN: SSP1

Sealey
Standard range
Price per unit Ex VAT
1+
£3.21
8 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C