Sealey SM1304B06 Blade 1712 x 10 x 0.35mm 6tpi

Sealey SM1304B06 Blade 1712 x 10 x 0.35mm 6tpi

Sealey
Standard range
Order Code:

89-4979

Brand: Sealey MPN: SM1304B06 EAN-13: 5024209871020
Qty Unit Price (Ex VAT)
1+ £15.08
Price per unit Ex VAT
1 in stock, despatched in 2 working days

Flexible bandsaw blade with hardened steel teeth. Suitable for cutting wood, plastics and thin metal sheet.

Model NoSM1304B06
Application(s):SM1304
Blade Size(s):1712 x 10 x 0.35mm
Nett Weight:0.04Kg
Tooth Pitch:6tpi

Type Metal, plastic, wood
Length 1.712m
Lifetime Warranty No
Teeth Per Inch 6
Width 3/8in

Order Code: 89-0512

MPN: SSP1

Sealey
Standard range
Price per unit Ex VAT
1+
£3.21
8 in stock, despatched same dayFurther 100 despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C