One of a comprehensive range of high quality accessories for Model No. SM2502 mini drilling/milling machine.
Model No | SM2502CSET |
Description: | Collet Set MT3-M12 Ø4-16mm |
Nett Weight: | 1.12Kg |
Type | Accessory |
Power | N/A |
Lifetime Warranty | No |
Speeds | N/A |
---|
Order Code: 89-2759
MPN: SM2502EM04
10 in stock, despatched in 2 working days
Order Code: 89-2760
MPN: SM2502EM06
10 in stock, despatched in 2 working days
Order Code: 89-2761
MPN: SM2502EM08
10 in stock, despatched in 2 working days
Order Code: 89-2762
MPN: SM2502EM10
10 in stock, despatched in 2 working days
Order Code: 89-2763
MPN: SM2502EM12
1 in stock, despatched same dayContact us for additional stock Order Code: 89-2764
MPN: SM2502EM14
10 in stock, despatched in 2 working days
Order Code: 89-2765
MPN: SM2502EM16
10 in stock, despatched in 2 working days
Order Code: 89-2766
MPN: SM2502EMSET
1 in stock, despatched in 2 working days
Order Code: 89-2767
MPN: SM2502ICEM
20 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In