One of a comprehensive range of high quality accessories for Model No. SM2502 mini drilling/milling machine.
Model No | SM2502EM08 |
Description: | HSS End Mill Ø8mm 2 Flute |
Nett Weight: | 0.04Kg |
Type | Accessory |
Power | N/A |
Lifetime Warranty | No |
Speeds | N/A |
---|
Order Code: 89-2749
MPN: SM2502
10 in stock, despatched in 2 working days
Order Code: 89-2750
MPN: SM2502C04
20 in stock, despatched in 2 working days
Order Code: 89-2751
MPN: SM2502C06
20 in stock, despatched in 2 working days
Order Code: 89-2752
MPN: SM2502C08
20 in stock, despatched in 2 working days
Order Code: 89-2753
MPN: SM2502C10
20 in stock, despatched in 2 working days
Order Code: 89-2754
MPN: SM2502C12
10 in stock, despatched in 2 working days
Order Code: 89-2755
MPN: SM2502C14
10 in stock, despatched in 2 working days
Order Code: 89-2756
MPN: SM2502C16
10 in stock, despatched in 2 working days
Order Code: 89-2757
MPN: SM2502CK
10 in stock, despatched in 2 working days
Order Code: 89-2758
MPN: SM2502CSET
10 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In