HSS Steel lathe tools suitable for machining Mild Steel, Brass, Copper and Plastics. 8 x 8mm Section fits Sealey and other popular makes. Manufactured to standard DIN profiles.
Model No | SM3002CS11 |
Nett Weight: | 0.45Kg |
Description: | Cutter Set 8 x 8mm 11pc |
Application(s): | |
Lathe/Mill/Drill SM2503: | Yes |
Lathe SM3002: | Yes |
Contents: | DIN4971R, DIN4972R, DIN4973R, DIN4974R, DIN4975, DIN4976, DIN4977R, DIN4978R, DIN4980L, DIN4980R, DIN4981R |
Lifetime Warranty | No |
Power | N/A |
Spindle Speed | N/A |
---|
Order Code: 89-2802
MPN: SM3002CS2
1 in stock, despatched in 2 working days
Order Code: 89-2803
MPN: SM3002CS5
10 in stock, despatched in 2 working days
Order Code: 89-2804
MPN: SM3002CS6
1 in stock, despatched in 2 working days
Order Code: 89-2806
MPN: SM3002FR
10 in stock, despatched in 2 working days
Order Code: 89-2807
MPN: SM3002KTH
20 in stock, despatched in 2 working days
Order Code: 89-2808
MPN: SM3002LD
1 in stock, despatched in 2 working days
Order Code: 89-2809
MPN: SM3002MA
1 in stock, despatched in 2 working days
Order Code: 89-2810
MPN: SM3002QCCR
1 in stock, despatched in 2 working days
Order Code: 89-2811
MPN: SM3002RC
20 in stock, despatched in 2 working days
Order Code: 89-2812
MPN: SM3002SC
20 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In