One of a comprehensive range of high quality accessories for Model No. SM3002 metalworking lathe.
Model No | SM3002QCCR |
Nett Weight: | 1.12Kg |
Description: | Quick Change Post |
Application(s): | |
Lathe/Mill/Drill SM2503: | - |
Lathe SM3002: | Yes |
Lifetime Warranty | No |
Power | N/A |
Spindle Speed | N/A |
---|
Order Code: 89-2800
MPN: SM30024JC
1 in Stock, despatched in 2 days
Order Code: 89-2802
MPN: SM3002CS2
1 in Stock, despatched in 2 days
Order Code: 89-2803
MPN: SM3002CS5
10 in Stock, despatched in 2 days
Order Code: 89-2804
MPN: SM3002CS6
1 in Stock, despatched in 2 days
Order Code: 89-2811
MPN: SM3002RC
20 in Stock, despatched in 2 days
Order Code: 89-2812
MPN: SM3002SC
20 in Stock, despatched in 2 days
Order Code: 89-2813
MPN: SM3002SR
1 in Stock, despatched in 2 days
Order Code: 89-2814
MPN: SM3002ST
10 in Stock, despatched in 2 days
Order Code: 89-2815
MPN: SM3002TC
20 in Stock, despatched in 2 days
Order Code: 89-2801
MPN: SM3002CS11
Available to back orderBack order, lead time 7 days
To use this facility please Sign In.
Sign In