One of a comprehensive range of high quality accessories for Model No. SM3002 metalworking lathe.
Model No | SM3002SR |
Nett Weight: | 1.28Kg |
Description: | Fixed Steady Rest |
Application(s): | |
Lathe/Mill/Drill SM2503: | - |
Lathe SM3002: | Yes |
Lifetime Warranty | No |
Power | N/A |
Spindle Speed | N/A |
---|
Order Code: 89-2800
MPN: SM30024JC
1 in stock, despatched in 2 working days
Order Code: 89-2802
MPN: SM3002CS2
1 in stock, despatched in 2 working days
Order Code: 89-2803
MPN: SM3002CS5
10 in stock, despatched in 2 working days
Order Code: 89-2804
MPN: SM3002CS6
1 in stock, despatched in 2 working days
Order Code: 89-2806
MPN: SM3002FR
10 in stock, despatched in 2 working days
Order Code: 89-2807
MPN: SM3002KTH
20 in stock, despatched in 2 working days
Order Code: 89-2808
MPN: SM3002LD
1 in stock, despatched in 2 working days
Order Code: 89-2814
MPN: SM3002ST
10 in stock, despatched in 2 working days
Order Code: 89-2815
MPN: SM3002TC
10 in stock, despatched in 2 working days
Order Code: 89-2801
MPN: SM3002CS11
Available to back orderBack order, lead time 7 days
To use this facility please Sign In.
Sign In