Site: Industry
Currency: GBP    
Sealey SM3002ST Stand for Sm3002, Sm2502, Sm2503

Sealey SM3002ST Stand for Sm3002, Sm2502, Sm2503

Sealey
Standard range
Order Code:

89-2814

Brand: Sealey MPN: SM3002ST EAN-13: 5024209626392
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £111.60   £106.46
Price per unit Ex VAT
10 in Stock, despatched in 2 days

One of a comprehensive range of high quality accessories for Model No's SM3002, SM2502 and SM2503 metalworking lathes. Floor stand with sliding tool shelf suitable for Model No's SM3002, SM2502 and SM2503.

Model NoSM3002ST
Nett Weight:14.54Kg
Description:Floor Stand
Overall Size (W x D x H):800 x 355 x 880mm
Application(s):SM2502, SM2503, SM3002
Mini Drill/Mill SM2502:Yes
Lathe/Mill/Drill SM2503:Yes
Lathe SM3002:Yes

Lifetime Warranty No
Power N/A
Spindle Speed N/A

Order Code: 89-2801

MPN: SM3002CS11

Sealey
Standard range
Price per unit Ex VAT
1+
£64.69
1 in Stock, despatched in 2 days

Order Code: 89-2802

MPN: SM3002CS2

Sealey
Standard range
Price per unit Ex VAT
1+
£74.51
1 in Stock, despatched in 2 days

Order Code: 89-2803

MPN: SM3002CS5

Sealey
Standard range
Price per unit Ex VAT
1+
£28.00
10 in Stock, despatched in 2 days

Order Code: 89-2804

MPN: SM3002CS6

Sealey
Standard range
Price per unit Ex VAT
1+
£40.95
1 in Stock, despatched in 2 days

Order Code: 89-2806

MPN: SM3002FR

Sealey
Standard range
Price per unit Ex VAT
1+
£34.47
10 in Stock, despatched in 2 days

Order Code: 89-2807

MPN: SM3002KTH

Sealey
Standard range
Price per unit Ex VAT
1+
£62.90
£60.43
20 in Stock, despatched in 2 days

Order Code: 89-2808

MPN: SM3002LD

Sealey
Standard range
Price per unit Ex VAT
1+
£15.06
1 in Stock, despatched in 2 days

Order Code: 89-2809

MPN: SM3002MA

Sealey
Standard range
Price per unit Ex VAT
1+
£215.96
1 in Stock, despatched in 2 days

Order Code: 89-2810

MPN: SM3002QCCR

Sealey
Standard range
Price per unit Ex VAT
1+
£115.96
1 in Stock, despatched in 2 days

Order Code: 89-2811

MPN: SM3002RC

Sealey
Standard range
Price per unit Ex VAT
1+
£38.22
20 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C