HSS Steel lathe tools suitable for machining Mild Steel, Brass, Copper and Plastics. 8 x 8mm Section fits Sealey and other popular makes. Manufactured to standard DIN profiles.
Model No | SM3002CS6 |
Nett Weight: | 0.27Kg |
Description: | Cutter Set 8 x 8mm 6pc |
Application(s): | |
Lathe/Mill/Drill SM2503: | Yes |
Lathe SM3002: | Yes |
Contents: | DIN4972R, DIN4973R, DIN4974R, DIN4976R, DIN4977R, DIN4978R |
Lifetime Warranty | No |
Power | N/A |
Spindle Speed | N/A |
---|
Order Code: 89-2806
MPN: SM3002FR
10 in Stock, despatched in 2 days
Order Code: 89-2807
MPN: SM3002KTH
20 in Stock, despatched in 2 days
Order Code: 89-2808
MPN: SM3002LD
1 in Stock, despatched in 2 days
Order Code: 89-2809
MPN: SM3002MA
1 in Stock, despatched in 2 days
Order Code: 89-2810
MPN: SM3002QCCR
1 in Stock, despatched in 2 days
Order Code: 89-2811
MPN: SM3002RC
20 in Stock, despatched in 2 days
Order Code: 89-2812
MPN: SM3002SC
20 in Stock, despatched in 2 days
Order Code: 89-2813
MPN: SM3002SR
1 in Stock, despatched in 2 days
Order Code: 89-2814
MPN: SM3002ST
10 in Stock, despatched in 2 days
Order Code: 89-2815
MPN: SM3002TC
20 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In