One of a comprehensive range of high quality accessories for Model No. SM3002 metalworking lathe. Suitable for SM3002 & SM2503(A).
Model No | SM30024JC |
Nett Weight: | 1.55Kg |
Description: | 4-Jaw Independent Chuck |
Application(s): | |
Lathe/Mill/Drill SM2503(A): | Yes |
Lathe SM3002: | Yes |
Lifetime Warranty | No |
Power | N/A |
Spindle Speed | N/A |
---|
Order Code: 89-2802
MPN: SM3002CS2
1 in Stock, despatched in 2 days
Order Code: 89-2803
MPN: SM3002CS5
10 in Stock, despatched in 2 days
Order Code: 89-2804
MPN: SM3002CS6
1 in Stock, despatched in 2 days
Order Code: 89-2806
MPN: SM3002FR
10 in Stock, despatched in 2 days
Order Code: 89-2807
MPN: SM3002KTH
20 in Stock, despatched in 2 days
Order Code: 89-2808
MPN: SM3002LD
1 in Stock, despatched in 2 days
Order Code: 89-2809
MPN: SM3002MA
1 in Stock, despatched in 2 days
Order Code: 89-2810
MPN: SM3002QCCR
1 in Stock, despatched in 2 days
Order Code: 89-2811
MPN: SM3002RC
20 in Stock, despatched in 2 days
Order Code: 89-2801
MPN: SM3002CS11
Available to back orderBack order, lead time 7 days
To use this facility please Sign In.
Sign In