Sealey SM353CE/085 Blade 119-1/2 x 1 x 0.035 4/6tpi Bi-metal

Sealey SM353CE/085 Blade 119-1/2 x 1 x 0.035" 4/6tpi Bi-metal

Sealey
Standard range
Order Code:

89-2826

Brand: Sealey MPN: SM353CE/085 EAN-13: 5024209321983
Qty Unit Price (Ex VAT)
1+ £74.53
Price per unit Ex VAT
10 in stock, despatched in 2 working days

Vari-pitch, Bi-Metal bandsaw blade. Suitable for cutting steel, aluminium, brass, copper and plastics.


Model NoSM353CE/085
Application(s):SM353CE
Blade Size(s):3035 x 25 x 0.89mm
Nett Weight:0.54Kg
Tooth Pitch:4/6 Vari-Pitch, Bi-Metal
Type Metal, plastic
Length 3.022m
Lifetime Warranty No
Teeth Per Inch 6
Width 1/2in

Order Code: 89-0514

MPN: SSP12

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.85
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C