Qty | Unit Price (Ex VAT) |
---|---|
1+ | £38.82 |
Bandsaw blade with hardened cutting edges. Suitable for cutting steel, aluminium, brass, copper and plastics.
Model No | SM353CE/B08 |
Application(s): | SM353CE |
Blade Size(s): | 3035 x 25 x 0.89mm |
Nett Weight: | 0.52Kg |
Tooth Pitch: | 8tpi |
Type | Metal, plastic |
---|---|
Length | 3.022m |
Lifetime Warranty | No |
Teeth Per Inch | 8 |
Width | 1/2in |
To use this facility please Sign In.
Sign In