Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.00 |
Bandsaw blades with hardened cutting edges. Suitable for cutting steel, aluminium, brass, copper and plastics.
Model No | SM354B24 |
Application(s): | SM354CE |
Blade Size(s): | 2105 x 20 x 0.9mm |
Nett Weight: | 0.15Kg |
Tooth Pitch: | 24tpi |
Type | Metal, plastic |
---|---|
Length | 2.11m |
Lifetime Warranty | No |
Teeth Per Inch | 24 |
Width | 3/4in |
To use this facility please Sign In.
Sign In