Site: Industry
Currency: GBP    
Sealey STS103 Screwdriver Torque Digital 0.05-5Nm 1/4 Hex Drive

Sealey STS103 Screwdriver Torque Digital 0.05-5Nm 1/4" Hex Drive

Sealey
Standard range
Order Code:

89-8898

Brand: Sealey MPN: STS103 EAN-13: 5051747908369
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.89   £35.47
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 2 days

Suitable for automotive, workshop and factory use. LCD read-out with LED, audible alarm and vibration indicating achieved and target torque levels. Preset track, peak or desired torque levels using simple push-button menu.

Clockwise and anticlockwise operation. Selectable read-out in Nm or lb.ft. Accurate to ±1% of stated capacity. Textured, contoured handle for added grip and comfort. Supplied with test certificate.

Model NoSTS103
Battery:2x AAA (supplied)
Drive:1/4in. Hex
Length:155mm
Nett Weight:0.14kg
Range:0.05 to 5Nm

Blade Length N/A
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 155mm
Tip Type Hex
Tip Size 6.35mm
VDE/1000V Approved No

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.40
£5.72
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, June 25, 2015 | Question by: Rapid Customer | Product code: 89-8898
Q. Can you confirm that this Torque Screwdriver will indicate the torque value on a left hand thread(counter-clockwise)?
A. Hi Mike, thank you for your question. The LCD read-out with an audible alarm and vibration, to indicate achieved and target torque levels. This will read when tightening in the clockwise direction.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C