Rugged and resilient digital torque wrench suitable for workshop and factory use. LCD read-out with LED, audible alarm and vibration indicating achieved and target torque levels. Selectable track or peak modes and up to five user preset memories available. Read-outs in Nm, lb.in, lb.ft or kgf.m. Reversible Chrome Vanadium 72-tooth ratchet allows torque reading in either direction. Accurate to ±2% of wrench’s stated capacity. Supplied with test certificate and storage case.
Model No | STW308 |
Angle Range: | n/a |
Battery: | 2 x AAA (supplied) |
Drive: | 3/8"Sq |
Length: | 335mm |
Nett Weight: | 1.12Kg |
Range: | 8-85Nm(5.9-62.7lb.ft, 70.8-752.3lb.in, 0.8-8.7kg.m) |
Type | Torque wrench |
Drive | 3/8in |
Length | 335mm |
Lifetime Warranty | Yes |
Torque Range | 8 to 85Nm |
---|
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In