Comprehensive range of Premier Platinum Tool Trays from Sealey. Suitable for AP24 Series and selected Superline PRO® Series Tool Chests. The tools have been carefully selected for the professional technician from our Premier Line range and are backed with a lifetime guarantee*.
Tool Tray with Hacksaw, Hammers and Punches.
Model No | TBTP06UK |
Contents: | 190mm Universal Shears, Adjustable Blade Hacksaw 300mm, Sheathed Parallel Pin Punch Set (x7); Ø2, 3, 4, 5, 6, 7, 8mm, Retracting Knife with Pressure Blade Change, 11 x 460mm Pry bar, 2lb Dead Blow Hammer, 1lb Ball Pein Hammer |
Nett Weight: | 0.00Kg |
Tray Size (W x D x H): | 530 x 397 x 55mm |
Type | Tool tray |
Case | N/A |
Height | 45mm |
Length | 530mm |
Lifetime Warranty | Yes |
Pieces | 13 |
Width | N/A |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In