Site: Industry
Currency: GBP    
Sealey TIG10S Inverter TIG Welding Torch 16mm²

Sealey TIG10S Inverter TIG Welding Torch 16mm²

Sealey
Standard range
Order Code:

89-9084

Brand: Sealey MPN: TIG10S EAN-13: 5051747826267
Qty Unit Price (Ex VAT)
1+ £70.97
Price per unit Ex VAT
20 in Stock, despatched in 2 days

Suitable for Sealey and other leading brands of inverter welders fitted with Dinse connectors.

Model NoTIG10S
Contents:TIG Torch with On-Gun Gas Control, Collets, Nozzles
Electrode Capacity:1, 1.6, 2mm
Nett Weight:2.08Kg

Type Inverter welder
Length N/A
Lifetime Warranty No
Version TIG

Order Code: 89-0217

MPN: S01001

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£43.71
100 in Stock, despatched in 2 days

Order Code: 89-2877

MPN: SSP/LWA

Sealey
Standard range
Price per unit Ex VAT
1+
£16.16
50 in Stock, despatched in 2 days

Order Code: 89-2887

MPN: SSP142

Sealey
Standard range
Price per unit Ex VAT
1+
£8.71
3 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-9839

MPN: SSP145

Worksafe
Standard range
Price per unit Ex VAT
1+
£20.11
50 in Stock, despatched in 2 days

Order Code: 89-9840

MPN: SSP146

Worksafe
Standard range
Price per unit Ex VAT
1+
£31.00
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C