Suitable for re-cutting inlet/exhaust valve seats concentric to the valve guides. Features tungsten carbide cutting blades, expandable pilots and double end cutters for increased application. Supplied in storage case.
Model No | VS1823 |
Cutter Sizes: | Ø28-37mm 30°, Ø28-37mm 45° & 75°, Ø37-44mm 75°, Ø37-46mm 45° & 60° |
Nett Weight: | 1.15Kg |
Pilot Range: | 5.5, 7-10mm |
Type | Valve seat cutter |
Lifetime Warranty | No |
---|
Order Code: 89-0322
MPN: DRP04
100 in stock, despatched in 2 working days
Order Code: 89-3389
MPN: VS855
50 in stock, despatched in 2 working days
Order Code: 89-6601
MPN: VSE3155
50 in stock, despatched in 2 working days
Order Code: 89-7906
MPN: VS301
100 in stock, despatched in 2 working days
Order Code: 89-9218
MPN: VS860
50 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In