Suitable for the removal of stubborn Bosch/Delphi diesel injectors. Set includes two adaptors for different removal methods. The first screws onto the injector cap and the second locates internally inside the injector allowing extra force to be used. Features a flexible joint allowing the slide hammer to be used in restricted areas. Supplied in storage case.
Model No | VS2049 |
Contents: | 1.8kg Slide Hammer, Flexible Joint, 2 x Adaptors - Ø17mm Male x 1mm Pitch, Ø27mm Female x 1mm Pitch, 10mm Security Hex Key, Injector Cap Socket |
Nett Weight: | 3.66Kg |
Type | Injector puller |
For Use With | Diesel |
Lifetime Warranty | No |
---|
Order Code: 89-0322
MPN: DRP04
100 in stock, despatched in 2 working days
Order Code: 89-3249
MPN: VS0455
50 in stock, despatched in 2 working days
Order Code: 89-7902
MPN: VS352
100 in stock, despatched in 2 working days
Order Code: 94-0899
MPN: 9215
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In