Easter opening times here
Sealey VS525 Spark Plug Thread Chaser 14 and 18mm

Sealey VS525 Spark Plug Thread Chaser 14 and 18mm

Sealey
Standard range
Order Code:

89-3355

Brand: Sealey MPN: VS525 EAN-13: 5024209351867
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.75   £7.52
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Suitable for cleaning corrosion and carbon build-up from spark plug threads. Also possible to restore minor cross threading damage. Use with a 21mm spark plug socket.

Model NoVS525
Maximum Drive Diameter:21mm
Nett Weight:0.14Kg
Size(s):14 & 18mm
Thread Length:14mm - 15mm, 18mm - 18mm

Type Thread chaser
Drive N/A
For Use With N/A
Lifetime Warranty No
Size 14, 18mm

Order Code: 89-3349

MPN: VS513

Sealey
Standard range
Price per unit Ex VAT
1+
£11.62
50 in stock, despatched in 2 working days

Order Code: 89-5540

MPN: VS867

Sealey
Standard range
Price per unit Ex VAT
1+
£14.35
100 in stock, despatched in 2 working days

Order Code: 89-6601

MPN: VSE3155

Sealey
Standard range
Price per unit Ex VAT
1+
£195.41
50 in stock, despatched in 2 working days

Order Code: 89-7906

MPN: VS301

Sealey
Standard range
Price per unit Ex VAT
1+
£99.95
£99.55
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C