Suitable for removal of spark plug boot on deep-seated engine applications. Composite handles provide insulation from HT shock and give added comfort and control.
Model No | VS867 |
Length: | 300mm |
Nett Weight: | 0.33Kg |
Type | Spark plug pliers |
Drive | N/A |
For Use With | N/A |
Lifetime Warranty | Yes |
Size | 300mm |
---|
Order Code: 89-3349
MPN: VS513
50 in stock, despatched in 2 working days
Order Code: 89-6601
MPN: VSE3155
50 in stock, despatched in 2 working days
Order Code: 89-7906
MPN: VS301
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In