Easter opening times here
Sealey VS724 Spark Plug Thread Chaser 12mm

Sealey VS724 Spark Plug Thread Chaser 12mm

Sealey
Standard range
Order Code:

84-0307

Brand: Sealey MPN: VS724 EAN-13: 5054511013146
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.75   £7.52
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Suitable for cleaning corrosion and carbon build-up from spark plug threads. Also possible to restore minor cross threading damage. Designed for deep seated plugs where a slim profile drive is necessary to fit down into the head. Features shank above threads for recessed threads.

Model NoVS724
Maximum Drive Diameter:18mm
Nett Weight:0.01Kg
Size(s):12mm (1.25mm pitch)
Thread Length:20mm

Type Thread chaser
Drive 3/4in
For Use With N/A
Lifetime Warranty No
Size 20mm

Order Code: 84-9599

MPN: VS518

Sealey
Standard range
Price per unit Ex VAT
1+
£3.71
100 in stock, despatched in 2 working days

Order Code: 89-0563

MPN: AK6568

Sealey
Standard range
Price per unit Ex VAT
1+
£6.01
100 in stock, despatched in 2 working days

Order Code: 89-2985

MPN: SX022

Sealey
Standard range
Price per unit Ex VAT
1+
£7.45
100 in stock, despatched in 2 working days

Order Code: 89-3333

MPN: VS1801

Sealey
Standard range
Price per unit Ex VAT
1+
£4.00
100 in stock, despatched in 2 working days

Order Code: 89-3355

MPN: VS525

Sealey
Standard range
Price per unit Ex VAT
1+
£7.75
£7.52
100 in stock, despatched in 2 working days

Order Code: 89-4656

MPN: AK659

Sealey
Standard range
Price per unit Ex VAT
1+
£16.15
100 in stock, despatched in 2 working days

Order Code: 89-7906

MPN: VS301

Sealey
Standard range
Price per unit Ex VAT
1+
£99.95
£99.55
100 in stock, despatched in 2 working days

Order Code: 89-8714

MPN: VS5281

Sealey
Extended range
Price per unit Ex VAT
1+
£70.42
£67.66
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C