Site: Industry
Currency: GBP    
Sealey WD2328120 Wet & Dry Paper 230 x 280mm 120Grit Pack of 25

Sealey WD2328120 Wet & Dry Paper 230 x 280mm 120Grit Pack of 25

Sealey
Standard range
Order Code:

84-1806

Brand: Sealey MPN: WD2328120 EAN-13: 5054511046946
Qty Unit Price (Ex VAT)
1+ £6.96
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 2 days

Waterproof wet and dry paper with resin over resin latexed brown paper backing. Suitable for metal and wood. When used wet can reduce clogging for a faster process and more uniform surface.

Model NoWD2328120
Grit:120
Nett Weight:0.62Kg
Pack Qty:25

Type Sanding Sheet
Abrasive Material Silicon Carbide
Grade Fine
Grit size 120
Length 280mm
Lifetime Warranty No
Width 230mm

Order Code: 94-0867

MPN: 9332/10

Worksafe
Standard range
Price per unit Ex VAT
1+
£7.17
100 in Stock, despatched in 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.30
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C