Waterproof wet and dry paper with resin over resin latexed brown paper backing. Suitable for metal and wood. When used wet can reduce clogging for a faster process and more uniform surface.
Model No | WD2328180 |
Grit: | 180 |
Nett Weight: | 0.53Kg |
Pack Qty: | 25 |
Type | Sanding Sheet |
Abrasive Material | Silicon Carbide |
Grade | Very Fine |
Grit size | 180 |
Length | 280mm |
Lifetime Warranty | No |
Width | 230mm |
---|
Order Code: 94-0867
MPN: 9332/10
100 in Stock, despatched in 2 days
Order Code: 94-0891
MPN: 9202
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In