Site: Industry
Currency: GBP    
Suntan TS19001A470MSB0B0R 47uf 10V 5.08mm Tantalum Bead Capacitor

Image Representative of Range

Suntan TS19001A470MSB0B0R 47uf 10V 5.08mm Tantalum Bead Capacitor

Suntan
Standard range
Order Code:

11-0632

Brand: Suntan MPN: TS19001A470MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.524
100+ £0.358
Price per unit Ex VAT
Order in multiples of 5
1,425 in stock, despatched same dayAdditional quantity lead time 6 months

A 47µF 10V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 5.08mm Pitch
  • Dimensions 9.5 x 5.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs

Type Radial leaded
Capacitance 47µF
Dimensions 6.5 x 11mm
Material Tantalum
Operating Temperature -55 to +125°C
Pitch 5.08mm
Tolerance 20%
Voltage 10V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C