Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1.45 | £1.31 |
100+ | £0.361 | £0.328 |
A 47µF 16V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.
For the DRC policy see www.rapidonline.com/greenzone/faqs
Type | Radial leaded |
---|---|
Capacitance | 47µF |
Dimensions | 8.5 x 13mm |
Material | Tantalum |
Operating Temperature | -55 to +125°C |
Pitch | 5.08mm |
Tolerance | 20% |
Voltage | 16V |
To use this facility please Sign In.
Sign In