Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Panasonic EEUFM1E101 100uF 25V 105°c Low Impedance Radial Alum Electrolytic
Image Representative of Range

Panasonic EEUFM1E101 100uF 25V 105°c Low Impedance Radial Alum Electrolytic

Standard range
Order Code:  

11-3304

 
Brand: Panasonic MPN: EEUFM1E101
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £0.140
10+ £0.101
50+ £0.078
200+ £0.072

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
306 in stock, despatched same dayAdditional quantity lead time 4 months

A 100µ 25V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø6.3 x 11.2mm
  • Pitch 2.5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Capacitance 100µF
Dimensions 6.3 x 11.2mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 2.5mm
Tolerance 20%
Type Radial leaded
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot