Site: Industry
Currency: GBP    
Kingbright L-1513SRC-J4 Super Bright Red 5mm LED 660nm 11,000mcd Clear Lens

Kingbright L-1513SRC-J4 Super Bright Red 5mm LED 660nm 11,000mcd Clear Lens

Kingbright
Order Code:

72-8995

Brand: Kingbright MPN: L-1513SRC-J4

Discontinued


This T1 3/4 (5mm) 2.1V 11000mcd super bright red LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 660nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 11000mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Reviews

Robust construction and incredibly bright.

Reviewed by: Mr John May - Tuesday, September 29, 2015
These LEDs are built to last and running from 12 volts with a 330 resistor are indeed super bright. Perfect for my project, very pleased.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C