Site: Industry
Currency: GBP    
National Semiconductor LP324N Micropower OP Amplifier

National Semiconductor LP324N Micropower OP Amplifier

National Semiconductor
Order Code:

82-0232

Brand: National Semiconductor MPN: LP324N

Discontinued


This is the National Semiconductor LP324N quad micropower op amp. This is part of the LM124 series. Applications include portable instrumentation, battery powered equipment.


  • Operational amplifier
  • High gain
  • Micropower type
  • Quad amplifiers
  • 100KHz bandwidth
  • 50V/mS slew rate
  • 2mVDC input offset voltage
  • 100V/mV gain
  • 90dB CMRR
  • 3 to 32VDC supply voltage
  • 0°C to +70°C
  • DIL-14 case
  • Low supply current
  • Low offset voltage
  • Low input bias current
  • Input common Mode
  • Interfaces to CMOS
Bandwidth 100kHz
Gain 100V/mV
Number of Amplifiers 4
Op Amp Type LP324N
Operating Temperature Range 0 to +70°C
Package/Case DIL-14
Supply Voltage 3 to 32V

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
644 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
174 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C