Site: Industry
Currency: GBP    
Seeed 101020020 Grove - PIR Motion Sensor 0.1-6m Range 120° Viewing Angle

Seeed 101020020 Grove - PIR Motion Sensor 0.1-6m Range 120° Viewing Angle

Seeed Studio
Standard range
Order Code:

75-0433

Brand: Seeed Studio MPN: 101020020 UPC-12: 841454107835
Qty Was Unit Price (Ex VAT)
1+ £7.55   £5.73
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 5 months

The Grove PIR Motion Sensor from Seeed Studio detects movement at up to 3m with a detection angle of 120°. When something intrudes into the detection area the sensor raises its output line to a logic 1. If you want to change the detection distance or holding time solder pads are provided for a pair of 10k Ohm potentiometers.


  • Grove compatible interface
  • Voltage range: 3 to 5V DC
  • Detecting angle: 120 degree
  • Detecting distance: max 6m (3m by default)
  • Adjustable detecting distance and holding time

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Sensor

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, July 1, 2016 | Question by: Rapid Customer | Product code: 75-0433
Q. What does the 'D1' connector pin do? Also can this be used with a genie?
A. Hi Jack, thank you for your question. The manufacturer does not state what this pin is used for; it does not appear to be suitable for working with Genie chips/boards. The connector is supplied with the unit.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C