Qty | Unit Price (Ex VAT) |
---|---|
1+ | £819.00 |
The Sevadis MaxiCharger LCD 4G AC 11kW / 22kW socket is a smart wall-mounted single-outlet, universal Type 2 socket EV charger.
Complete with a MID meter, allowing charge point operators to record the EV charger's energy consumption efficiently. This MaxiCharger is also equipped with a 5-inch LCD touchscreen, enabling drivers to understand real-time EV charging behaviour and data, as well as providing businesses the opportunity to utilise the screen for advertising purposes.
With built-in PME fault detection, static load management and dynamic load balancing capabilities, as well as smart functionalities, the MaxiCharger LCD three-phase EV charging point provides a feature-rich solution for commercial requirements.
4G sim not supplied.
4G | Yes |
---|---|
Bluetooth | Yes |
Colour | Black |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 336 x 187 x 85mm |
Dynamic Load | Yes |
Ethernet (RJ45) | Yes |
IK Rating | IK08 |
IP rating | IP54 |
Maximum Current | 32A |
Mounting | Wall or Pedestal |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | Yes |
Power Output Per Socket | 22kW |
Residual Current Detection (RCD) | Yes |
RFID | Yes |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | No |
Supply Phase | Three Phase |
Supply Voltage | 400V AC |
Tethered | No |
Tethered Cable Length | N/A |
Type | Electric Vehicle Charger |
Weight | 3.9kg |
WiFi | Yes |
To use this facility please Sign In.
Sign In