Site: Industry
Currency: GBP    
Siegen S01152 Screwdriver, Bit & Nut Driver Set 61pc

Siegen S01152 Screwdriver, Bit & Nut Driver Set 61pc

Siegen Tools
Standard range
Order Code:

94-2033

Brand: Siegen Tools MPN: S01152 EAN-13: 5054511212228
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.26
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Selection of popular sized screwdrivers, nut drivers, bit driver and bits. Chrome Vanadium satin finish shafts with shot blasted and magnetized tips. Contoured soft grip handles with colour-coding for fast identification. Supplied with wall mountable display stand which features a built-in magnetizer/demagnetizer.
  • Selection of popular sized screwdrivers, nut drivers, bit driver and bits.
  • Chrome Vanadium satin finish shafts with shot blasted and magnetized tips.
  • Contoured soft grip handles with colour-coding for fast identification.
  • Supplied with wall mountable display stand which features a built-in magnetizer/demagnetizer.
  • Contents: Screwdrivers
  • Slotted - 6 x 38, 3 x 75, 4 x 100, 5 x 100, 6 x 100, 6 x 150, 8 x 200mm, Phillips - #0 x 75, #2 x 38, #1 x 100, #2 x 100, #3 x 150mm, Pozi - #0 x 75, #1 x 100, #2 x 100, #3 x 150mm, VDE
  • Slotted - 3 x 75mm, Phillips - 0 x 75, 1 x 80, 2 x 100mm, TRX-Star* - T20 x 100, T25 x 100, T27 x 100, T30 x 125, T40 x 125mm, Bit Driver, 1/4"Hex Bits
  • TRX-Star* - T7, T8, T9, T10, T15, Slotted - 4, 6mm, Phillips - #1, #2 (x2), #3, Pozi - #1, #2 (x2), #3, Hex - 3, 4, 5, 6, 7, 8mm, Square - 1, 2, 3mm, Nut Drivers
  • Metric - 6, 7, 8, 10, 12mm, Imperial - 3/16", 1/4", 5/16", 3/8", 7/16", Magnetizer/Demagnetizer.
  • Lifetime guarantee*.
  • Model No. S01152
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C