Selection of popular sized hammer-thru screwdrivers, nut drivers, bit driver and bits. Chrome Vanadium satin finish shafts with shot blasted and magnetized tips. Contoured soft grip handles with colour-coding for fast identification. Supplied with wall mountable display stand which features a built-in magnetizer/demagnetizer.
- Selection of popular sized hammer-thru screwdrivers, nut drivers, bit driver and bits.
- Chrome Vanadium satin finish shafts with shot blasted and magnetized tips.
- Contoured soft grip handles with colour-coding for fast identification.
- Supplied with wall mountable display stand which features a built-in magnetizer/demagnetizer.
- Contents: Screwdrivers
- Slotted - 6 x 38, 3 x 75, 4 x 100, 5 x 100, 6 x 100, 6 x 150, 8 x 200mm, Phillips - #0 x 75, #2 x 38, #1 x 100, #2 x 100, #3 x 150mm, Pozi - #0 x 75, #1 x 100, #2 x 100, #3 x 150mm, VDE
- Slotted - 3 x 75mm, Phillips - 0 x 75, 1 x 80, 2 x 100mm, TRX-Star* - T20 x 100, T25 x 100, T27 x 100, T30 x 125, T40 x 125mm, Bit Driver, 1/4"Hex Bits
- TRX-Star* - T7, T8, T9, T10, T15, Slotted - 4, 6mm, Phillips - #1, #2 (x2), #3, Pozi - #1, #2 (x2), #3, Hex - 3, 4, 5, 6, 7, 8mm, Square - 1, 2, 3mm, Nut Drivers
- Metric - 6, 7, 8, 10, 12mm, Imperial - 3/16", 1/4", 5/16", 3/8", 7/16", Magnetizer/Demagnetizer.
- Lifetime guarantee*.
- Model No. S01153
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In