Chrome Vanadium shafts with magnetic and corrosion resistant precision tips. Insulated and VDE approved for use up to 1kV AC and 1.5kV DC. Ideal for technicians working on modern hybrid and electrical vehicles. Contoured handles with soft rubber grip for comfort and control.
- Ideal for technicians working on modern hybrid and electrical vehicles.
- Chrome Vanadium shafts with magnetic and corrosion resistant precision tips.
- Insulated and VDE approved for use up to 1kV AC and 1.5kV DC.
- Ideal for technicians working on modern hybrid and electrical vehicles.
- Contoured handles with soft rubber grip for comfort and control.
- Contents: Phillips
- #1 x 80, #2 x 100mm, Slotted
- 5.5 x 125mm, Mains Tester
- 3 x 140mm.
- Lifetime guarantee*.
- Model No. S01155
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | Yes |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In